395-072-542-808

Heilind Number:EDA395-072-542-808
Manufacturer:EDAC
Manufacturer Number:395-072-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-542-808

Detailed Description

Maximize connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in two rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted from Copper Alloy, the contacts offer superior conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this reliable and versatile Card Edge Connector.