395-072-544-101

Heilind Number:EDA395-072-544-101
Manufacturer:EDAC
Manufacturer Number:395-072-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-544-101

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 72 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, this connector ensures precise and reliable connectivity. The housing is made of UL 94V-0 rated Thermoplastic Polyester for durability and safety, even in harsh operating environments ranging from -40 to 105 degrees Celsius. With a straight mount orientation, it facilitates easy installation on your PCB. The contact material is copper alloy, guaranteeing efficient signal transmission. Upgrade your electronic assemblies with this high-performance connector.