395-072-544-202

Heilind Number:EDA395-072-544-202
Manufacturer:EDAC
Manufacturer Number:395-072-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-544-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it offers seamless integration thanks to its straight mount orientation. Constructed with UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows of 72 positions each, it provides ample connectivity options while maintaining a compact .1-inch pitch. The .2-inch row spacing allows for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for secure and efficient data transmission in your electronic assemblies.