395-072-544-258

Heilind Number:EDA395-072-544-258
Manufacturer:EDAC
Manufacturer Number:395-072-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-544-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-544-258

Detailed Description

Enhance connectivity within your electronic devices with this advanced black Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 72 copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety even in challenging environments. With a compact pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB assembly with this high-performance connector, a reliable solution for your connectivity needs.