395-072-544-288

Heilind Number:EDA395-072-544-288
Manufacturer:EDAC
Manufacturer Number:395-072-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-544-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board Card Edge Connector. Featuring a high amperage of 3 A and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless integration for up to 72 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your electronic projects with this essential component.