395-072-544-404

Heilind Number:EDA395-072-544-404
Manufacturer:EDAC
Manufacturer Number:395-072-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-544-404

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 72 positions with a pitch of .1 inches, ensuring precise and reliable connectivity. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts deliver optimal conductivity. With a straight mount orientation and row spacing of .2 inches, installation is quick and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality to keep your electronic devices running smoothly. Elevate your PCB assembly with this essential component.