395-072-544-412

Heilind Number:EDA395-072-544-412
Manufacturer:EDAC
Manufacturer Number:395-072-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-544-412

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 72 positions for efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a compact pitch of .1 inches, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector offers versatility and performance in various environments. Upgrade your connectivity solutions with this essential component.