395-072-544-458

Heilind Number:EDA395-072-544-458
Manufacturer:EDAC
Manufacturer Number:395-072-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-544-458

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 72 copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while its straight mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees a reliable connection in any application. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for your high-performance electronic projects. Upgrade your setup with this essential component and experience enhanced efficiency in your PCB connections.