395-072-544-512

Heilind Number:EDA395-072-544-512
Manufacturer:EDAC
Manufacturer Number:395-072-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-544-512

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Featuring two rows of 72 positions each, this connector is designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly. The straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Trust in the efficiency and durability of this essential connector to optimize your PCB connections.