395-072-544-612

Heilind Number:EDA395-072-544-612
Manufacturer:EDAC
Manufacturer Number:395-072-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-544-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-544-612

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector boasts 72 positions in a single row, allowing for efficient and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Suitable for various applications, from industrial machinery to consumer electronics, it's a versatile solution for your connectivity needs. Upgrade your PCB assembly with this black-colored connector for enhanced performance and longevity.