395-072-544-803

Heilind Number:EDA395-072-544-803
Manufacturer:EDAC
Manufacturer Number:395-072-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-544-803

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Featuring a sleek black design, this connector offers a high amperage of 3A, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With two rows and a pitch of .1 inch, it provides efficient signal transmission in a compact space. The 72 positions cater to diverse connectivity needs, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this essential component for seamless data and power transfer.