395-072-555-201

Heilind Number:EDA395-072-555-201
Manufacturer:EDAC
Manufacturer Number:395-072-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of 72 copper alloy contacts, each pitch at .1 inch and spaced .2 inches apart, it offers efficient power delivery at an amperage of 3A. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Elevate your electronic projects with this essential component.