395-072-555-202

Heilind Number:EDA395-072-555-202
Manufacturer:EDAC
Manufacturer Number:395-072-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-555-202

Detailed Description

Enhance your electronic connections with this sleek and efficient black Board To Board PCB Connector. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring two rows and 72 positions, it offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .1 inch, it ensures optimal signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector.