395-072-555-212

Heilind Number:EDA395-072-555-212
Manufacturer:EDAC
Manufacturer Number:395-072-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-555-212

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Board to Board Card Edge Connector. Designed for seamless integration, its two rows of 72 copper alloy contact positions ensure reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 thermoplastic polyester, it guarantees robust performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.