395-072-555-288

Heilind Number:EDA395-072-555-288
Manufacturer:EDAC
Manufacturer Number:395-072-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-555-288

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 72 contact positions, this connector offers ample space for efficient data transmission. Crafted with precision, it guarantees reliable performance with a 3A amperage capacity and copper alloy contact material. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating at a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial or personal use, this connector is a versatile and essential component for your connectivity needs. Upgrade your setup today and experience seamless data transfer like never before.