395-072-555-503

Heilind Number:EDA395-072-555-503
Manufacturer:EDAC
Manufacturer Number:395-072-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-555-503

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for optimal performance, this connector features 72 positions spread across 2 rows, ensuring seamless interconnection between boards. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Choose this connector for a robust and efficient linking solution in your electronic devices.