395-072-555-508

Heilind Number:EDA395-072-555-508
Manufacturer:EDAC
Manufacturer Number:395-072-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-555-508

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into your devices while providing optimal functionality. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making it ideal for various applications. With two rows and 72 positions, it offers ample connectivity options. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for straight mount orientation, it fits effortlessly into your setup. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for seamless and secure board-to-board connections in your projects.