395-072-555-803

Heilind Number:EDA395-072-555-803
Manufacturer:EDAC
Manufacturer Number:395-072-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for efficient PCB assembly. With 72 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, while the contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse environmental conditions. Its black color adds a sleek touch to your device's interior. Trust in this connector for secure and stable board-to-board connections in your electronic setups.