395-072-555-804

Heilind Number:EDA395-072-555-804
Manufacturer:EDAC
Manufacturer Number:395-072-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-555-804

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration, it features 72 positions across two rows, ensuring ample connectivity for your electronics. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your electronic projects. Trust in this connector for seamless and efficient board-to-board connections.