395-072-555-808

Heilind Number:EDA395-072-555-808
Manufacturer:EDAC
Manufacturer Number:395-072-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-555-808

Detailed Description

Enhance your PCB connectivity with our 72-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inch and straight mount orientation, it offers precision and stability in your circuitry. Operating effortlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.