395-072-555-858

Heilind Number:EDA395-072-555-858
Manufacturer:EDAC
Manufacturer Number:395-072-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-555-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 72 positions spread across 2 rows with a pitch of .1 inches, ensuring secure and efficient data transmission. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability in any application. Its straight mount orientation and .2-inch row spacing offer easy installation and maintenance, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for various electronic projects, this connector is a must-have for professionals seeking seamless PCB connectivity solutions. Elevate your connectivity game with this essential component.