395-072-556-207

Heilind Number:EDA395-072-556-207
Manufacturer:EDAC
Manufacturer Number:395-072-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a total of 72 positions, it offers ample space for secure connections. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. The .1 inch pitch and .2 inch row spacing make it easy to install. Opt for this connector to streamline your PCB setup and achieve efficient data transfer.