395-072-556-288

Heilind Number:EDA395-072-556-288
Manufacturer:EDAC
Manufacturer Number:395-072-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-556-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a total of 72 positions across two rows, ensuring ample connectivity options for your circuitry. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in even the most demanding environments. Each contact is made of robust copper alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with this essential connector.