395-072-556-504

Heilind Number:EDA395-072-556-504
Manufacturer:EDAC
Manufacturer Number:395-072-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-556-504

Detailed Description

Upgrade your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, this black connector features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Boasting two rows and a total of 72 positions, it offers ample connectivity options for your PCB setup. The straight mount orientation and .1-inch pitch make it easy to install, while the .2-inch row spacing allows for efficient cable management. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, ensuring optimal performance even in challenging environments. Upgrade your setup with this essential connector for seamless and reliable connectivity.