395-072-556-508

Heilind Number:EDA395-072-556-508
Manufacturer:EDAC
Manufacturer Number:395-072-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-556-508

Detailed Description

Upgrade your electronics with our high-quality board-to-board PCB connector in sleek black. With a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in any environment. Featuring two rows of copper alloy contacts with a pitch of .1 inches and 72 positions, it enables seamless connectivity for your devices. The straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for both industrial and consumer applications. Trust in our connectors to deliver superior performance and durability for all your electronic projects.