395-072-556-578

Heilind Number:EDA395-072-556-578
Manufacturer:EDAC
Manufacturer Number:395-072-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-556-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-556-578

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 72 positions, it offers ample space for multiple connections, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, and its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.