395-072-556-588

Heilind Number:EDA395-072-556-588
Manufacturer:EDAC
Manufacturer Number:395-072-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-556-588

Detailed Description

Enhance connectivity in your electronic setups with this 72-position Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with a pitch of .1 inches, ensuring precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a straight mount orientation, installation is straightforward. Operating reliably in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB connections with this essential component.