395-072-556-802

Heilind Number:EDA395-072-556-802
Manufacturer:EDAC
Manufacturer Number:395-072-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-556-802

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Engineered for precision and reliability, it features 72 positions across 2 rows, facilitating seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation allows for easy installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this high-quality connector.