395-072-556-803

Heilind Number:EDA395-072-556-803
Manufacturer:EDAC
Manufacturer Number:395-072-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-556-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. Featuring two rows of 72 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient power delivery at an amperage of 3A. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Trust in its quality for seamless data transmission and power supply on your PCBs.