395-072-556-807

Heilind Number:EDA395-072-556-807
Manufacturer:EDAC
Manufacturer Number:395-072-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-556-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, it offers a reliable solution for secure data and power transmission. With a pitch of .1 inches and two rows of 72 positions each, it provides ample connectivity options for your circuitry. The straight mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the copper alloy contact material ensures optimal conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Upgrade your electronics with this essential component for efficient and dependable performance.