395-072-556-808

Heilind Number:EDA395-072-556-808
Manufacturer:EDAC
Manufacturer Number:395-072-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-556-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With two rows of 72 copper alloy contact positions, it offers optimal connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for easy assembly, while the straight mount orientation accommodates various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your connectivity solutions with this essential component.