395-072-556-878

Heilind Number:EDA395-072-556-878
Manufacturer:EDAC
Manufacturer Number:395-072-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-556-878

Detailed Description

Enhance your PCB connections with this reliable and efficient board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and high-quality copper alloy contacts. With two rows of 72 positions each, it provides ample connectivity for your electronic devices. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Suitable for a wide range of applications, it's a must-have component for any electronics project.