395-072-558-102

Heilind Number:EDA395-072-558-102
Manufacturer:EDAC
Manufacturer Number:395-072-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-102

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. Crafted with precision, the connector features 72 positions, accommodating a multitude of connections for streamlined functionality. Its copper alloy contacts provide optimal conductivity, while the right-angle mount orientation offers flexible installation options. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding applications in the industrial, automotive, and telecommunications sectors. Elevate your connectivity solutions with this essential component.