395-072-558-104

Heilind Number:EDA395-072-558-104
Manufacturer:EDAC
Manufacturer Number:395-072-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-104

Detailed Description

Enhance your connectivity solutions with this sleek and efficient board-to-board PCB connector. Designed for seamless integration, this connector features a single row with 72 positions, ensuring ample room for your electronic components to communicate flawlessly. The right-angle mount orientation offers versatility in installation, while the black UL 94V-0 thermoplastic polyester housing ensures durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector guarantees reliable data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Upgrade your PCB setups with this high-performance connector, a must-have for any tech enthusiast or professional.