395-072-558-108

Heilind Number:EDA395-072-558-108
Manufacturer:EDAC
Manufacturer Number:395-072-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-108

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 72 positions in a single row, ensuring efficient transmission of data and power. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with safety standards. Crafted with copper alloy contacts, it guarantees reliable conductivity in every connection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved during assembly. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Elevate your electronic projects with this essential component.