395-072-558-158

Heilind Number:EDA395-072-558-158
Manufacturer:EDAC
Manufacturer Number:395-072-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-158

Detailed Description

Enhance your PCB connectivity with this high-quality right angle board-to-board connector. Featuring a sleek black design, it boasts 72 positions with a pitch of .1 inches for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for various applications. Its compact size, along with row spacing of .2 inches, offers efficient PCB layout options. Elevate your electronic projects with this essential component, perfect for demanding environments.