395-072-558-178

Heilind Number:EDA395-072-558-178
Manufacturer:EDAC
Manufacturer Number:395-072-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 72 positions with a pitch of .1 inches, ensuring optimal signal transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. Crafted with precision, the copper alloy contact material ensures reliable conductivity, even in demanding environments. With a wide operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.