395-072-558-201

Heilind Number:EDA395-072-558-201
Manufacturer:EDAC
Manufacturer Number:395-072-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-201

Detailed Description

Easily connect and secure your PCB boards with this versatile and high-performance Card Edge Connector. Featuring a sleek black design and made from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of Copper Alloy contacts and a pitch of .1 inches, you can effortlessly achieve precise and stable connections. The right angle mount orientation offers flexibility in installation, while the 72 positions accommodate multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Trust in this connector for seamless board-to-board connections in your electronic designs.