395-072-558-202

Heilind Number:EDA395-072-558-202
Manufacturer:EDAC
Manufacturer Number:395-072-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-202

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. With a dual-row configuration and 72 positions, it offers ample connectivity options for your devices. The right-angle mount orientation and .1" pitch make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential component for efficient and secure PCB connections.