395-072-558-212

Heilind Number:EDA395-072-558-212
Manufacturer:EDAC
Manufacturer Number:395-072-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3A. Its dual-row configuration with 72 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. The right-angle mount orientation further enhances versatility, making it suitable for various applications. Designed to withstand harsh environments, it operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this top-of-the-line PCB connector.