395-072-558-288

Heilind Number:EDA395-072-558-288
Manufacturer:EDAC
Manufacturer Number:395-072-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-288

Detailed Description

Enhance connectivity with this high-quality board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring two rows of 72 positions each, it ensures efficient signal transmission in complex circuitry. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, it ensures optimal conductivity for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.