395-072-558-403

Heilind Number:EDA395-072-558-403
Manufacturer:EDAC
Manufacturer Number:395-072-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-403

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 72 positions in a single row, this black connector ensures seamless data transfer with a contact material of Copper Alloy. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient PCB-to-PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your connectivity solutions with this essential component.