395-072-558-404

Heilind Number:EDA395-072-558-404
Manufacturer:EDAC
Manufacturer Number:395-072-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-404

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 72 positions with a pitch of .1 inch, ensuring precise and secure connectivity. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliability in various environments. Crafted with copper alloy contacts, this connector provides optimal conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Perfect for enhancing your PCB designs, this connector is a must-have for any electronics enthusiast or professional.