395-072-558-412

Heilind Number:EDA395-072-558-412
Manufacturer:EDAC
Manufacturer Number:395-072-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust protection and longevity. Boasting a sleek black finish, it adds a touch of sophistication to your electronic setup. With 72 positions and a 3A amperage, this connector facilitates efficient power and data transfer. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environmental conditions. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.