395-072-558-488

Heilind Number:EDA395-072-558-488
Manufacturer:EDAC
Manufacturer Number:395-072-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-488

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features 72 positions in a single row with a pitch of .1 inches and a row spacing of .2 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various environmental conditions, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation offers flexibility in installation, while the copper alloy contact material guarantees efficient conductivity. Perfect for electronics projects, this connector is a must-have for professionals and hobbyists alike. Elevate your PCB design with this essential component.