395-072-558-503

Heilind Number:EDA395-072-558-503
Manufacturer:EDAC
Manufacturer Number:395-072-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of 72 positions each, it offers ample connectivity for your circuitry. The copper alloy contacts provide efficient power transmission, while the black color adds a sleek touch to your setup. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right-angle mount orientation and convenient .1 inch pitch make installation a breeze. Trust in this connector for secure and efficient card edge connections that meet your performance needs. Elevate your PCB designs with this essential component.