395-072-558-508

Heilind Number:EDA395-072-558-508
Manufacturer:EDAC
Manufacturer Number:395-072-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-508

Detailed Description

Efficiently connect circuit boards with this 72-position black Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide temperature range from -40 to 105 °C. The copper alloy contacts guarantee high conductivity, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for compact PCB layouts. Trust in its 3 A amperage rating for safe and stable power transmission. Ideal for various electronic applications, this connector is a crucial component for seamless board-to-board connections.