395-072-558-512

Heilind Number:EDA395-072-558-512
Manufacturer:EDAC
Manufacturer Number:395-072-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 72 positions, ensuring reliable and efficient data transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation allows for flexible PCB layout. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your system's connectivity with this essential component.