395-072-558-588

Heilind Number:EDA395-072-558-588
Manufacturer:EDAC
Manufacturer Number:395-072-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-588

Detailed Description

Enhance your connectivity options with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setups, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and a total of 72 positions, it offers ample space for your connections. The copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand demanding conditions. Its right-angle mount orientation and .1-inch pitch make it easy to install and perfect for space-constrained applications. Trust in this connector for efficient and secure card edge connections in your projects.