395-072-558-603

Heilind Number:EDA395-072-558-603
Manufacturer:EDAC
Manufacturer Number:395-072-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-072-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-072-558-603

Detailed Description

Enhance your circuit board connectivity with our high-performance Right Angle Card Edge Connector. Designed for seamless integration, this connector features 72 positions and a single row layout, ensuring efficient and reliable data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Elevate your PCB connections with this essential component.